
TE Connectivity 749755-2 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub, Plug |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 5.1m |
| Number of Contacts | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749755-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.