High-density D-Subminiature connector with 15 signal contacts, featuring brass contacts with gold plating for reliable signal transmission. This male connector offers a 1.5A current rating and 125V voltage rating, with a vertical, through-hole mounting orientation. Constructed with a steel shell and black housing, it operates within a -55°C to 105°C temperature range and meets UL94 V-0 flammability standards. Designed for solder termination, it includes mating connector lock functionality.
TE Connectivity 749798-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749798-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.