TE Connectivity 749808-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | No |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749808-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.