
25-position, male D-Subminiature plug connector with straight orientation and a metal shell. Features brass signal contacts with gold and tin plating, housed in black metal. Rated for 250V AC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Designed for free-hanging mounting with crimp termination, supporting wire gauges from 24AWG to 20AWG. Includes mating connector lock and is RoHS compliant.
TE Connectivity 749808-7 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 52.81mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 53.04mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.46inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749808-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.