High-density D-subminiature plug connector with 25 positions and 2 rows, featuring straight orientation and IDC termination. Constructed with a steel shell and polypropylene body, it offers a 250V voltage rating and operates between -55°C and 105°C. Contacts are brass with gold and tin plating, suitable for signal applications. This shielded connector includes a mating connector lock and is UL94 V-0 flammability rated, compliant with RoHS and ELV standards.
TE Connectivity 749810-9 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polypropylene |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 3m |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Copper, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 11.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749810-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.