TE Connectivity 749916-2 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Height | 17.8mm |
| Lead Free | Contains Lead |
| Length | 58.3mm |
| Material | Polypropylene |
| Mount | Cable |
| Number of Positions | 37 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE Quik-Snap |
| Shell Size | C |
| Shielding | Unshielded |
| Width | 49mm |
| Wire/Cable Diameter | -13.97mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749916-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.