50-position, 2-row male D-Subminiature connector for ribbon cable termination. Features gold-plated bronze signal contacts with a 1.27mm pitch and 0.050" insulation diameter. Rated for 30V and 1A, operating between -55°C and 105°C. Housing is grey, UL94 V-0 flammability rated, and designed for free-hanging, cable mounting.
TE Connectivity 749925-3 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749925-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.