68-position, 2-row male D-Subminiature connector for ribbon cable termination. Features IDC termination with a 1.27mm pitch and a 1A current rating. Contacts are gold-plated bronze for signal applications, with a maximum operating temperature of 105°C. Housing is black, UL94 V-0 rated, and designed for free-hanging, cable mounting. Voltage rating is 30V.
TE Connectivity 749925-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749925-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.