TE Connectivity 749996-1 technical specifications.
| ELV | Compliant |
| Length | 57.56mm |
| Number of Positions | 25 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749996-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.