TE Connectivity 749997-1 technical specifications.
| ELV | Compliant |
| Length | 71.63mm |
| Number of Positions | 50 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749997-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.