37-position, 2-row male D-Subminiature connector with a straight, through-hole mounting orientation. Features copper alloy contacts with gold plating and a 2.77mm pitch. The steel shell is size 4, and the component utilizes press-fit termination with a 5.8mm contact post length. Rated UL94 V-0 for flammability.
TE Connectivity 750060-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.8mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | HD-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.