6-position, 6-contact female receptacle with right-angle, through-hole mounting. Features gold-plated copper alloy contacts, a black plastic housing, and tin plating with nickel underplate. Rated for 1A current and 30V AC, operating between -55°C and 105°C. This shielded connector offers UL94 V-0 flammability rating and is ELV compliant.
TE Connectivity 750071-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.