TE Connectivity 750078-1 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Depth | 48.97mm |
| ELV | Non-Compliant |
| Height | 17.78mm |
| Lead Free | Contains Lead |
| Length | 41.91mm |
| Material | Polypropylene |
| Mount | Cable |
| Number of Positions | 25 |
| Packaging | Bulk |
| Plating | Polypropylene |
| RoHS Compliant | No |
| Series | AMPLIMITE Quik-Snap |
| Shell Size | 3 |
| Shielding | Unshielded |
| Wire/Cable Diameter | -11.68mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.