
6-position, 6-contact circular connector with straight, through-hole mounting and solder termination. Features female socket contacts made of bronze with gold mating contact finish and gold, tin, lead plating. Housing is black plastic with a brass shell, offering shielded operation. Rated for 1A current and 30V AC/DC, with an operating temperature range of -55°C to 105°C. Includes CSA approval and UL94 V-0 flammability rating.
TE Connectivity 750131-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Socket |
| Current Rating | 1A |
| Depth | 17.78mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.52mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Copper, Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
