Shielded miniature circular DIN socket connector, featuring 6 positions and 6 contacts. Straight, through-hole mount with a vertical PCB mounting orientation. Contacts are made of gold, tin, and lead plated bronze with nickel underplate. Operating temperature range from -55°C to 105°C. Black housing with UL94 V-0 flammability rating. Tray packaging with 60 units.
TE Connectivity 750131-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.52mm |
| Housing Color | Black |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750131-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.