Shielded miniature circular DIN connector featuring 8 positions and 8 contacts. This female, straight orientation component utilizes solder termination with a 3.18mm tail length. Constructed with bronze contacts plated in gold, tin, and lead over a nickel underplate, it offers a 1A current rating and 30V AC voltage rating. The black housing is UL94 V-0 rated and operates within a -55°C to 105°C temperature range. Designed for through-hole mounting with PCB alignment and retention, this connector is supplied in a tray package.
TE Connectivity 750340-2 technical specifications.
| Approvals | CSA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 17.78mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.52mm |
| Housing Color | Black |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Copper, Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750340-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.