15-position, 3-row D-Subminiature socket connector with vertical through-hole mounting. Features gold-plated bronze signal contacts with a round shape and 9.96mm post length. Rated for 1.5A current and 125V voltage, with a maximum operating temperature of 105°C. Black steel shell and housing, UL94 V-0 flammability rating.
TE Connectivity 750360-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 9.96mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 17 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750360-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.