50-position, 2-row D-Subminiature receptacle with right-angle orientation for panel or cable mounting. Features IDC termination, bronze contacts with gold/tin/lead plating, and a steel shell. Rated for 1A current and 30V voltage, operating between -55°C and 105°C. Housing is black with a UL94 V-0 flammability rating.
TE Connectivity 750640-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Lead Free | Contains Lead |
| Length | 52.45mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 10.3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.