
TE Connectivity 750644-1 technical specifications.
| Diameter | 4.75mm |
| Gender | Female |
| Length | 9.02mm |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 750644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.