TE Connectivity 750725-1 technical specifications.
| Termination Type | SOLID LEAD |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | 750725 |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 750725-1 to view detailed technical specifications.
No datasheet is available for this part.