
Shielded miniature circular DIN socket connector featuring 6 positions and 6 contacts with a straight, through-hole mounting orientation. This female connector offers a 1A current rating and 30V AC/DC voltage rating, with gold-plated bronze contacts for reliable mating. The black plastic housing has a polyester shell and a UL94 V-0 flammability rating, operating within a -55°C to 105°C temperature range. Designed for PCB mounting with alignment and retention features, it utilizes solder termination with a nickel underplate.
TE Connectivity 750730-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.52mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Carton |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shell Material | Polyester |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 0.125inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 750730-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
