TE Connectivity 750752-2 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Plastic, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Wire/Cable Diameter | 13.97mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750752-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.