
This cable assembly features a copper alloy body and grey color. It is non-compliant with ELV regulations and lead-free. The assembly is shielded and has 26 positions. It is packaged in bulk with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper Alloy |
| Color | Grey |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Material | Plastic, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 Slimline |
| Shielding | Shielded |
| Wire/Cable Diameter | -7.11mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |