Backshell 180° Copper Nickel Alloy Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 750850-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Material | Plastic, Metal |
| Number of Positions | 26 |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 Slimline |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750850-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.