
Backshell Kit 180° Copper Nickel Alloy Kit
TE Connectivity 750850-3 technical specifications.
| Body Material | Copper Alloy |
| Color | Grey |
| Depth | 44.32mm |
| ELV | Non-Compliant |
| Height | 8.38mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | Plastic, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | COPPER NICKEL ALLOY |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 Slimline |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | -7.87mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 750850-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.