This shielded backshell is designed for use with 26-position connectors, featuring a grey color and a wire/cable diameter of -7.87mm. It is part of the Amplimite 0.05 series and is packaged in bulk quantities of 500. The backshell is not RoHS compliant and does not meet ELV requirements.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| ELV | Non-Compliant |
| Mating Connector Lock | Yes (With) |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Amplimite 0.05 |
| Shielding | Shielded |
| Wire/Cable Diameter | -7.87mm |
| RoHS | Not Compliant |