TE Connectivity 750852-7 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, Metal |
| Number of Positions | 26 |
| Series | AMPLIMITE .050 Slimline |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 750852-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.