TE Connectivity 750877-5 technical specifications.
| Color | Black |
| Depth | 4.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 39.75mm |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 750877-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.