TE Connectivity 7518A0811-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Series | CHEMINAX |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7518A0811-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.