TE Connectivity 7520A1311-0 technical specifications.
| Capacitance | 17.1pF |
| Color | Black |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Mount | Cable |
| Outside Diameter | 6.17mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.04inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Cheminax, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7520A1311-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.