TE Connectivity 7522D5311-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Mount | Cable |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7522D5311-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.