TE Connectivity 7524A1811-0 technical specifications.
| Capacitance | 17.2pF |
| Color | Black |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Outside Diameter | 3.86mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| Wire/Cable Diameter | 0.025inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7524A1811-0 to view detailed technical specifications.
No datasheet is available for this part.