TE Connectivity 7528A1317-9 technical specifications.
| Capacitance | 17.6pF |
| Color | White |
| Conductor Material | Copper, Tin, Steel |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Mount | Cable |
| Outside Diameter | 2.69mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.0155inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Cheminax, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7528A1317-9 to view detailed technical specifications.
No datasheet is available for this part.