
TE Connectivity 7528A1424-9X technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| ELV | Compliant |
| Impedance | 75R |
| Insulation Material | FEP |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7528A1424-9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
