
TE Connectivity 753787-1 technical specifications.
| Contact Type | Receptacle, Tab |
| ELV | Not Applicable |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 753787-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.