Power connector, right-angle, through-hole mount, featuring a 2.54mm pitch and 12 positions for power applications. This cable-to-board connector system utilizes a male gender with 12 solder termination contacts made of copper alloy with silver plating. It offers a contact current rating of 45A and operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 765204-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 45A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.67inch |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 765204-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.