Power connector, male, 48 positions, 24 contacts, 2.54mm pitch, straight orientation, solder termination. Features a 35A contact current rating with copper alloy contacts plated in silver and nickel. Designed for cable-to-board applications, this connector has a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. The black housing is mounted vertically on a PCB via through-hole termination.
TE Connectivity 765208-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.7mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 48 |
| Number of Power Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 765208-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.