Power connector, cable-to-board system, featuring 48 positions and 48 contacts for power applications. This straight, male header offers a 2.54mm pitch and 6.35mm row spacing, with a 35A contact current rating. Contacts are constructed from copper alloy with silver and nickel plating. The component mounts vertically through-hole with a straight orientation and operates within a -40°C to 105°C temperature range. Housing is black, UL94 V-0 flammability rated, and the unit is ELV compliant.
TE Connectivity 765208-7 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.7mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Power Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 765208-7 to view detailed technical specifications.
No datasheet is available for this part.