TE Connectivity 765249-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Silver, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 30.7mm |
| Housing Color | Black |
| Length | 117.4mm |
| Number of Poles | 8 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 765249-7 to view detailed technical specifications.
No datasheet is available for this part.