Board-to-board connector with 69 positions, featuring 48 power and 21 signal contacts. This straight, male header and receptacle system offers a 2.54mm pitch and 6.35mm row spacing. Contacts are copper alloy with silver and nickel plating, rated for 35A. Designed for through-hole mounting with a vertical PCB orientation, it operates from -40°C to 105°C and has a UL94 V-0 flammability rating.
TE Connectivity 765265-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.7mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 69 |
| Number of Power Positions | 48 |
| Number of Rows | 2 |
| Number of Signal Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 765265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.