Standard & High-Density Card Edge Connector, Male, Straight orientation, 69 positions (48 power, 21 signal). Features 35A contact current rating with copper alloy contacts plated in silver and nickel. Designed for cable-to-board applications with a 2.54mm pitch and 6.35mm row spacing. Through-hole mounting with a vertical PCB mounting orientation. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 765265-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.7mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 69 |
| Number of Power Positions | 48 |
| Number of Rows | 2 |
| Number of Signal Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 765265-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.