Power connector with 6 positions and 12 circuits for cable-to-board applications. Features a straight, male, through-hole mounting design with a 2.54mm pitch. Contacts are copper alloy with silver plating, rated for 45A current. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Supplied in a tube for convenient handling.
TE Connectivity 765271-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 45A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 765271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.