24-position, 2-row power connector with a 2.54mm pitch. Features male copper alloy contacts with silver and nickel plating, rated for 35A and 250V. Straight, through-hole mounting for cable-to-board applications, with a black housing and UL94 V-0 flammability rating. Operating temperature range of -40°C to 105°C.
TE Connectivity 765527-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 14.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 30.7mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 66.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Power Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 765527-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.