TE Connectivity 765527-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Silver, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 765527-9 to view detailed technical specifications.
No datasheet is available for this part.