TE Connectivity 766146-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Yellow |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Length | 3.17inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin, Silver |
| Sealable | Yes (With) |
| Series | SolderShield, Raychem |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 766146-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.