152-position, 2-row male straight board stacking connector, designed for surface mount and through-hole termination with solder. Features copper alloy contacts with gold plating, a black housing, and a 0.64mm pitch. Operating temperature range from -55°C to 125°C, with a maximum voltage rating of 30V AC/DC. This connector offers a mated stacking height of 20mm and a UL94 V-0 flammability rating.
TE Connectivity 767003-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767003-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.