38-contact, male, straight board stacking connector with a 0.64mm pitch. Features a surface mount and through-hole termination with solder. Copper alloy contacts are gold plated for optimal conductivity. Operating temperature range from -55°C to 125°C with a maximum voltage rating of 30V AC. Housing is black, UL94 V-0 flammability rated, and the mated stacking height is 20mm.
TE Connectivity 767003-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.28mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1134 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767003-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.