High-speed fine-pitch connector, male, 76 positions with 2 power and 76 signal contacts. Features a 2.54mm/0.64mm pitch, 10Gbps data rate, and differential signaling support. Black housing, copper alloy contacts with gold/tin/lead plating, and nickel underplate. Designed for board-to-board applications with vertical orientation, surface mount termination, and mated stacking heights of 15.62mm. Operating temperature range of -55°C to 125°C.
TE Connectivity 767007-9 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.257inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mated Stacking Heights | 15.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 38 |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Orientation | Vertical |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 0.615inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767007-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
