
High-speed fine-pitch connector featuring a 2.54mm/0.64mm pitch, supporting 1 power and 38 signal positions. This board-to-board connector offers a 10Gbps data rate with differential signaling capabilities. Constructed with copper alloy contacts plated in gold, tin, and lead, it boasts a contact current rating of 11.5A and a maximum voltage rating of 30V AC. The straight, vertical orientation allows for both surface mount and through-hole termination, with a stackable design and a mated stacking height of 31.9mm. Operating across a temperature range of -55°C to 125°C, this black, UL94 V-0 flammability rated connector is designed for robust interconnectivity.
TE Connectivity 767017-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 22.6568mm |
| Housing Color | Black |
| Length | 25.4mm |
| Mated Stacking Heights | 31.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 22.86mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
