
Vertical, 2-row, 114-position board-to-board header with 0.025-inch pitch, designed for surface mount termination. Features a 11.5A contact current rating, copper alloy contacts with gold, tin, and lead plating, and supports 10Gbps data rates with differential signaling. Offers 17.96mm stack height and 27mm mated stacking heights, with integrated mating alignment and PCB mount alignment. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 767025-3 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.699inch |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 27mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 17.96mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767025-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.